The GS-3 220kR 1% Axial Moisture Resistant Resistor is a through-hole fixed resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a package quantity of one and is packaged in cut tape. The resistor features a resistance of 220kΩ with a tolerance of 1%. It is designed for use in applications where moisture resistance is required.
TT GS-3-100-2203-F-LF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.516inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 220kR |
| Series | GS-3 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT GS-3-100-2203-F-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.