TT GS-3 50 2702 J LF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13.1 |
| Product Diameter (mm) | 5.7 |
| Length Tolerance (mm) | ±0.3 |
| Diameter Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 27KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1000V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT GS-3 50 2702 J LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.