TT GS3-100-2004GLF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 13.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2MR |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT GS3-100-2004GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.