This GS-3 series axial resistor features a moisture-resistant design and a high power dissipation of 3W. It has a resistance of 150kR with a tolerance of 1%. The resistor is packaged in a cut tape format and has a length of 0.516inch. It operates within a temperature range of -55°C to 175°C.
TT GS31001503FLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.516inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 150kR |
| Series | GS-3 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT GS31001503FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.