This 270k ohm, 1% tolerance resistor is available in a through-hole axial package. It features moisture resistant construction and is rated for a maximum power dissipation of 3 watts. Operating temperatures range from -55°C to 175°C.
TT GS31002703FLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.516inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1250 |
| Packaging | Cut Tape |
| Resistance | 270kR |
| Series | GS-3 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT GS31002703FLF to view detailed technical specifications.
No datasheet is available for this part.