This 1-element resistor network features a resistance of 200 ohms and is packaged in a QSOP format, compliant with ROHS standards. It operates within a temperature range of -55 to 125 degrees Celsius. The network has 16 terminals and 8 functions, with a package height of 1.626mm and dimensions of 4.902mm in length and 3.912mm in width.
TT GUS-QS8ALF-00-2000-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS8ALF-00-2000-J to view detailed technical specifications.
No datasheet is available for this part.