This 8-channel isolated resistor network features a 7.5K ohm resistance value with a 0.1% tolerance, implemented using thin film technology. It is packaged in a surface mount SOIC-8 package with a rectangular shape and a seated plane height of 1.63mm. The network operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V. The resistor network is suitable for use in isolated and bused applications.
TT GUS-SS4A-03-7501-BB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOIC |
| Package/Case | SOIC |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 5.99 |
| Product Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.63 |
| Resistance Value | 7.5KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT GUS-SS4A-03-7501-BB to view detailed technical specifications.
No datasheet is available for this part.