This 8-element resistor network features a resistance of 64900 ohms and is packaged in the SOIC-8 format. The operating temperature range is -55 to 125°C. The network is compliant with ROHS standards. The package dimensions are 4.902mm in length, 3.886mm in width, and 1.626mm in height. The manufacturer's series is SOIC.
TT GUS-SS4BLF-02-6492-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 64900 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-02-6492-D to view detailed technical specifications.
No datasheet is available for this part.