TT GUS-SS7BLF-01-1001-F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOIC |
| Package/Case | SOIC |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 8.66 |
| Product Depth (mm) | 5.99 |
| Product Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.63 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT GUS-SS7BLF-01-1001-F to view detailed technical specifications.
No datasheet is available for this part.