TT HA55-3023115LF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| DC Resistance (DCR) | 2.76mR |
| Height | 17mm |
| Inductance | 11.5uH |
| Lead Pitch | 0.511inch |
| Length | 30mm |
| Max DC Current | 39A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 39A |
| RoHS Compliant | Yes |
| Saturation Current | 43A |
| Series | HA55 |
| Series Resistance | 2.3mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for TT HA55-3023115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.