Surface mount fixed inductor with 33µH inductance and 20% tolerance, designed for automotive applications. Features a 1.8A DC current rating, 2.5A saturation current, and 332mΩ DC resistance. Operates across a temperature range of -40°C to 155°C, with AEC-Q200 qualification. Packaged in a 2525 size (7.23mm L x 6.8mm W x 3mm H) on tape and reel.
TT HA72E-06330LFTR13 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1.8A |
| DC Resistance (DCR) | 332mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.23mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | No |
| Saturation Current | 2.5A |
| Series | HA72E-06 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HA72E-06330LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.