Surface mount molded wirewound power inductor with 200nH inductance and 20% tolerance, rated for 20.3A RMS and 34A saturation current. Features a low 2.8mΩ DC resistance and operates across a -40°C to 155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, this unshielded component is supplied in a 2525 package on tape and reel.
TT HA72E-06R20LFTR13 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 20.3A |
| DC Resistance (DCR) | 2.8mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 0.285inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20.3A |
| RoHS Compliant | No |
| Saturation Current | 34A |
| Series | HA72E-06 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HA72E-06R20LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.