The TT HA78-50681LFTR13 is a shielded wirewound inductor with a nominal inductance of 680uH and a tolerance of 20%. It can handle a maximum DC current of 0.55A and has a typical temperature rise of 40C. The inductor's inductance decreases by 10% at its maximum saturation current of 0.48A. It has a maximum DC resistance of 1.2 ohms and measures 12.5mm in length, 6.2mm in height, and 12.5mm in depth. The operating temperature range is from -40C to 125C.
TT HA78-50681LFTR13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.2Ohm |
| Product Length | 12.5mm |
| Height | 6.2mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT HA78-50681LFTR13 to view detailed technical specifications.
No datasheet is available for this part.