TT HA78DM-1210101LFTR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.27A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.512Ohm |
| Product Length | 12.5mm |
| Height | 10.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for TT HA78DM-1210101LFTR to view detailed technical specifications.
No datasheet is available for this part.