This ferrite shielded wirewound inductor has a nominal inductance of 150uH with a 20% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 1.5A. The inductor's typical temperature rise is 40C, and it can operate over a temperature range of -55C to 155C. The maximum DC resistance is 0.174 ohms, and the inductance decreases by 35% at the maximum saturation current of 1.8A.
TT HA78M-50151LFTR13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.174Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for TT HA78M-50151LFTR13 to view detailed technical specifications.
No datasheet is available for this part.