TT HCT7000MTXV technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 0.054inch |
| Input Capacitance | 60pF |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for TT HCT7000MTXV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.