TT HM00-03635LF technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:0.3:0.3 |
| Maximum DCR Primary Side | 0.0135Ohm |
| Maximum DCR Secondary Side | 0.005Ohm |
| Primary Side Inductance | 64(Min)uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2760VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Primary Frequency | 200KHz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM00-03635LF to view detailed technical specifications.
No datasheet is available for this part.