This 91uH wirewound inductor features a maximum DC current of 5.5A and a maximum saturation current of 5.5A. The inductance decrease percentage at the maximum saturation current is less than 10%. The device has a maximum DC resistance of 0.0018 ohms (typical) or 0.0205 ohms (typical). It is designed for through-hole mounting and has a product length of 29mm, product depth of 31.5mm, and a height of 31mm. The operating temperature range is from -25°C to 85°C.
TT HM00-04125LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 91uH |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | <10% |
| Max DC Resistance | 0.0018(Typ)|0.0205(Typ)Ohm |
| Lead Style | Pin |
| Product Length | 29mm |
| Product Depth | 31.5mm |
| Height | 31mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM00-04125LF to view detailed technical specifications.
No datasheet is available for this part.