TT HM00-08015LF technical specifications.
| Maximum DCR Primary Side | 0.155(Typ)/0.084(Typ)Ohm |
| Maximum DCR Secondary Side | 0.011(Typ)/11(Typ)/0.033(Typ)/0.075(Typ)/0.1(Typ)Ohm |
| High Potential | 4800VAC |
| Mounting | Through Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 27 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM00-08015LF to view detailed technical specifications.
No datasheet is available for this part.