TT HM11-11001 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 19 |
| Tolerance | 25 |
| Package Width | 16 |
| Package Height | 42 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4.46 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.002 |
| Rated Current-Max | 26.5 |
| Test Frequency | 0.01 |
| Series | HM11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM11-11001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.