TT HM11-11503 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 11uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 0.0081Ohm |
| Lead Style | Radial |
| Height | 37mm |
| Product Diameter | 13.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM11-11503 to view detailed technical specifications.
No datasheet is available for this part.