The HM11-11804LF is a through-hole fixed inductor with a resistance of 21.4 milliohms and an inductance of 21 microhenries. It has a saturation current of 20 amperes and a tolerance of 25%. The inductor is designed for operation over a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a radial package with a through-hole mount.
TT HM11-11804LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 21.4mR |
| Inductance | 21uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-11804LF to view detailed technical specifications.
No datasheet is available for this part.