This through-hole fixed inductor features a 1.4uH inductance value and a 1.2mR DC resistance. It operates within a temperature range of -40°C to 105°C. The inductor is packaged in a radial case and is available in bulk packaging. It is compliant with RoHS regulations.
TT HM11-21001LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.2mR |
| Inductance | 1.4uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 85A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-21001LF to view detailed technical specifications.
No datasheet is available for this part.