This general purpose inductor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a radial terminal placement and is designed for high current applications. The inductor has a nominal inductance of 5uH and a DC resistance of 0.0058 ohms. It is available in a through-hole package with a length of 15.2mm, width of 13.7mm, and height of 27mm.
TT HM11-21503 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 15.2 |
| Tolerance | 25 |
| Package Width | 13.7 |
| Package Height | 27 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0058 |
| Rated Current-Max | 13.5 |
| Test Frequency | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM11-21503 to view detailed technical specifications.
No datasheet is available for this part.