This is a through-hole fixed inductor with a resistance of 15 milliohms, inductance of 9.3 microhenries, and a saturation current of 30 amperes. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is packaged in a radial case and is unshielded. It is available in bulk packaging.
TT HM11-21804LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 15mR |
| Inductance | 9.3uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-21804LF to view detailed technical specifications.
No datasheet is available for this part.