The HM11-42004LF is a through-hole fixed inductor with a resistance of 10.87mR and an inductance of 3.3uH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead-free and RoHS compliant, and is packaged in bulk. It has a maximum DC current rating of 8.5A and a saturation current of 23A.
TT HM11-42004LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 10.87mR |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Pitch | 8.4mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Rated Current-Max | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 23A |
| Series | HM11 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TT HM11-42004LF to view detailed technical specifications.
No datasheet is available for this part.