TT HM12-15002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 58.4 |
| Package Width | 28.2 |
| Package Height | 58.4 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 65 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.012 |
| Rated Current-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM12-15002 to view detailed technical specifications.
No datasheet is available for this part.