TT HM15-10470LF technical specifications.
| Package/Case | Radial |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 1.18R |
| Depth | 12.7mm |
| Inductance | 470uH |
| Lead/Base Style | Radial |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HM15 |
| Series Resistance | 1.1R |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TT HM15-10470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.