TT HM15-10820LF technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| DC Resistance (DCR) | 2.3R |
| Inductance | 820uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM15 |
| Series Resistance | 2.3R |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TT HM15-10820LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.