TT HM17-895123LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 25R |
| Inductance | 12mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM17 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM17-895123LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.