This through hole common mode choke has a maximum current rating of 600mA and an inductance of 92mH with a DC resistance of 2 ohms. It is available in bulk packaging and is RoHS compliant. The choke has a height of 1.417 inches, a length of 1.201 inches, and a width of 0.886 inches.
TT HM28-35035LF technical specifications.
| Current | 600mA |
| DC Resistance (DCR) | 2R |
| Height | 1.417inch |
| Inductance | 92mH |
| Length | 1.201inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 231 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM28 |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM28-35035LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.