This 2-channel common mode choke from TT is rated for 1.5A and features a DC resistance of 320mR. It has a height of 1.417 inches, a length of 1.201 inches, and a width of 0.886 inches. The choke is packaged in bulk and is RoHS compliant. It is designed for use in power and signal line applications.
TT HM28-35039LF technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 320mR |
| Height | 1.417inch |
| Inductance | 15.5mH |
| Length | 1.201inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 231 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM28 |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM28-35039LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.