TT HM36-12111R5LFTR13 technical specifications.
| Package/Case | 0504 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM36 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM36-12111R5LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.