Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TT HM41-11010 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 74mR |
| Depth | 14mm |
| Lead/Base Style | PC Pin |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 10:10 |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM41-11010 to view detailed technical specifications.
No datasheet is available for this part.