The HM41-11510 pulse transformer is a component of the HM41 series, featuring a 15:15 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The transformer is designed for through hole mount and is packaged in a tray with 90 units per package. It is not RoHS compliant.
TT HM41-11510 technical specifications.
| Height - Seated (Max) | 20mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HM41 |
| Turns Ratio | 15:15 |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM41-11510 to view detailed technical specifications.
No datasheet is available for this part.