The HM41-11510LF is a pulse transformer with a 15:15 turns ratio, capable of handling a maximum DC current of 300mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The transformer is designed for through hole mounting and is packaged in a tray with 360 units per package. It is lead free and RoHS compliant, making it suitable for a variety of applications.
TT HM41-11510LF technical specifications.
| Current Rating | 300mA |
| Height | 20mm |
| Height - Seated (Max) | 20mm |
| Inductance | 470uH |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 24mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HM41 |
| Shielding | Unshielded |
| Termination | Solder |
| Turns Ratio | 15:15 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM41-11510LF to view detailed technical specifications.
No datasheet is available for this part.