The HM42-10002LFTR is a GATE DRIVE transformer with a turns ratio of 2.1:1, featuring a DC resistance of 2 ohms and an inductance of 300 microhenries. It has an isolation voltage of 1.5 kilovolts and operates within a temperature range of -40°C to 125°C. The transformer is packaged in a 300-unit quantity on a tape and reel. It is a RoHS non-compliant, SMD/SMT termination, pulse transformer.
TT HM42-10002LFTR technical specifications.
| Package/Case | 300 |
| DC Resistance (DCR) | 2R |
| Height | 5.5mm |
| Inductance | 300uH |
| Isolation Voltage | 1.5kV |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 2.1:1 |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM42-10002LFTR to view detailed technical specifications.
No datasheet is available for this part.