The HM42-30001LFTR is a GATE DRIVE transformer with a turns ratio of 1:1.1 and a DC resistance of 500mR. It is available in a SMD/SMT package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is not RoHS compliant and is not Reach SVHC compliant.
TT HM42-30001LFTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 500mR |
| Height | 4.1mm |
| Inductance | 980uH |
| Isolation Voltage | 1.5kV |
| Length | 8.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM42 |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| Width | 11.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM42-30001LFTR to view detailed technical specifications.
No datasheet is available for this part.