TT HM50-100KLF technical specifications.
| Package/Case | Axial |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 33mR |
| Inductance | 10uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | HM50 |
| Series Resistance | 33mR |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM50-100KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.