TT HM50-183KLF technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 48.3R |
| Inductance | 18mH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 91mA |
| Series | HM50 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM50-183KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.