TT HM50-470KLF technical specifications.
| Package/Case | Axial |
| Current Rating | 1.51A |
| DC Resistance (DCR) | 109mR |
| Inductance | 47uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | HM50 |
| Series Resistance | 109mR |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM50-470KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.