TT HM51-151KLF technical specifications.
| Package/Case | Axial |
| DC Current | 2A |
| DC Resistance (DCR) | 129mR |
| Height | 12.5mm |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 2.22A |
| Series | HM51 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM51-151KLF to view detailed technical specifications.
No datasheet is available for this part.