TT HM51-5R6KLF technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 11mR |
| Inductance | 5.6uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 12.6A |
| Series | HM51 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM51-5R6KLF to view detailed technical specifications.
No datasheet is available for this part.