This 5.5uH inductor features a DC resistance of 8.9mR and operates within a temperature range of -40°C to 125°C. It is available in a radial package and is mounted through a hole. The inductor is RoHS compliant and is packaged in bulk.
TT HM53-005R5VLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 8.9mR |
| Inductance | 5.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM53 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM53-005R5VLF to view detailed technical specifications.
No datasheet is available for this part.