The HM54-44R42VLF is a fixed inductor with a radial package and through-hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor has a DC current rating of 32A and a DC resistance of 1.15mR. It is packaged in bulk and is RoHS compliant.
TT HM54-44R42VLF technical specifications.
| Package/Case | Radial |
| DC Current | 32A |
| DC Resistance (DCR) | 1.15mR |
| Depth | 6.61mm |
| Inductance | 420nH |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 14.48mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.00115R |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | HM54 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM54-44R42VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.