The HM54-45R41HLF is a through-hole fixed inductor with a DC resistance of 0.7mR and an inductance of 410nH. It operates over a temperature range of -40°C to 155°C and is RoHS compliant. The inductor is packaged in a radial package and is available in bulk packaging. It has a saturation current of 33A and a tolerance of 10%.
TT HM54-45R41HLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 0.7mR |
| Inductance | 410nH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Series | HM54 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM54-45R41HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.