TT HM54-50R60VLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.1mR |
| Inductance | 600nH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | HM54 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM54-50R60VLF to view detailed technical specifications.
No datasheet is available for this part.