This through-hole fixed inductor features a radial package and a maximum operating temperature of 155°C. It has a DC resistance of 1.1 milliohms and an inductance of 860 nanohenries. The inductor is unshielded and has a saturation current of 41 amperes. It is RoHS compliant and has a tolerance of 10%. The inductor is suitable for use in a variety of applications, including those with operating temperatures between -40°C and 155°C.
TT HM54-60R86HLF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.1mR |
| Inductance | 860nH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Series | HM54 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM54-60R86HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.