This through-hole fixed inductor features a radial package and is shielded. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 1mR, and it has a saturation current of 29A. The inductor is RoHS compliant and is packaged in bulk.
TT HM55-12R40LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1mR |
| Inductance | 400nH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Series | HM55 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM55-12R40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.