This shielded through-hole fixed inductor features a 500nH inductance value with a 10% tolerance and a saturation current of 50A. It operates within a temperature range of -40°C to 155°C. The inductor is packaged in a radial case and is available in bulk packaging. It is compliant with RoHS regulations.
TT HM55-26R50LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 0.9mR |
| Inductance | 500nH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | HM55 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM55-26R50LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.